text.skipToContent text.skipToNavigation

Manufacturer Part #

BD9040FV-E2

BD Series 4.5 to 18 V 750 kHz Buck SMT Switching Regulator - SSOP-B20

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD9040FV-E2 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 18V
Switching Frequency-Max: 750kHz
Features & Applications

The BD9040FV-E2 is a step-down, high-efficiency switching regulator. Available in a SSOP-B20 package.

Features:

  • Wide input voltage range: 4.5 V-18 V
  • Reference voltage 0.9 V±1 %
  • The overcurrent of timer latch type, excess voltage, short and RTO/S protection are built-in
  • The switching frequency is changeable(200 KHz-750KHz)
  • A ceramic capacitor can be used for the output

Applications:

  • For thin television
  • DVD
  • STB
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,400.00
USD
Quantity
Unit Price
2,500+
$1.36
Product Variant Information section