text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL78113AARAZ-T

8L DFN (2x2) with MEP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL78113AARAZ-T - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 0.8V to 4.7V
Output Voltage Range: 3V
Switching Frequency-Max: 2MHz
Operating Temp Range: -40°C to +105°C
No. of Outputs: 1
Moisture Sensitivity Level: 2
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$3,960.00
USD
Quantity
Unit Price
6,000+
$0.66
Product Variant Information section