
Manufacturer Part #
L6985F
L7986TA Series 38 V 3 A Surface Mount Step-Down Switching Regulator - HTSSOP-16
Product Specification Section
STMicroelectronics L6985F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L6985F - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 4V to 38V |
Output Current-Max: | 500mA |
Output Voltage Range: | 0.85V to 38V |
Output Type: | Adjustable |
Switching Frequency-Max: | 2MHz |
Operating Temp Range: | -40°C to +150°C |
Duty Cycle-Max: | 100% |
No. of Outputs: | 1 |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | HTSSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
96
$1.87
288
$1.85
480
$1.84
960
$1.82
1,920+
$1.80
Product Variant Information section
Available Packaging
Package Qty:
96 per Tube
Package Style:
HTSSOP-16
Mounting Method:
Surface Mount