text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2176-1YMM-TR

MIC2176 Series 75 V 100 kHz 15 A Buck Controller Surface Mount - MSOP-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2176-1YMM-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 75V
Output Current-Max: 15A
Switching Frequency-Max: 100kHz
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,650.00
USD
Quantity
Unit Price
2,500+
$1.86
Product Variant Information section