text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2230-GFHYML-TR

MIC2230 2.5MHz 800mA Dual Synchronous Step-Down PWM DC/DC Switching Regulator

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2230-GFHYML-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.5V to 5.5V
Output Current-Max: 800mA
Switching Frequency-Max: 2.875MHz
Package Style:  MLF-12
Mounting Method: Surface Mount
Features & Applications

The MIC2230-GFHYML TR is dual output, high-efficiency synchronous step-down DC/DC converter. The MIC2230 is ideally suited for portable systems which demand high power conversion efficiencies and fast transient performance, while offered in a very small package. 

The MIC2230 features a selectable mode that allows the user to trade-off lowest noise performance for low power efficiency. Trickle Mode TM operation provides ultra-high efficiency at light loads, while PWM operation provides very low ripple noise performance. To maximize battery life in low-dropout conditions, MIC2230 can operate with a maximum duty cycle of 100%.

Features:

  • High Efficiency: Over 96%
  • Ultra-low quiescent current: Only 28 µA
  • Ultra-low shutdown current less than 1 µA
  • Fast transient performance
  • 2.5 MHz PWM operation
  • High output current capability per channel: 800 mA
  • No Schottky Diodes Required
  • Stable with 2.2 µH inductor, 10µF ceramic capacitor
  • Adjustable output voltage down to 0.8 V
  • Built-in soft-start circuitry
  • Current limit protection
  • Automatic switching into light load mode operation
  • FPWM pin allows low noise all-PWM mode operation  
  • Small Thermally Enhanced 3 mm × 3 mm MLF ® package

Applications:

  • Cellular phones
  • PDAs
  • Digital cameras
  • PC Cards
  • Wireless and DSL Modems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$4,600.00
USD
Quantity
Unit Price
5,000+
$0.92
Product Variant Information section