text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2619YD6-TR

MIC2619 Series 6.5 V 1.2 MHz 350 mA PWM Boost Converter with OVP - TSOT-23-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2619YD6-TR - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 2.8V to 6.5V
Output Current-Max: 350mA
Output Type: Adjustable
Switching Frequency-Max: 1.2MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 90%
No. of Outputs: 1
Quiescent Current: 5mA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 0.3%
Package Style:  TSOT-23-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,725.00
USD
Quantity
Unit Price
3,000+
$0.575
Product Variant Information section