text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC4681YM-TR

MIC4681 Series 30 V 1 A 400 kHz Buck Surface Mount Switching Regulator - SOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC4681YM-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 30V
Output Current-Max: 1A
Output Type: Adjustable
Switching Frequency-Max: 400kHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 95%
Efficiency: 90%
No. of Outputs: 1
Quiescent Current: 12mA
Storage Temperature Range: -65°C to +150°C
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$6,825.00
USD
Quantity
Unit Price
2,500+
$2.73
Product Variant Information section