text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2357DJ-LF-Z

MP2357 Series 24 V 0.5 A 1.4 MHz Surface Mount Step-Down Converter - TSOT23-6

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2357DJ-LF-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 24V
Output Current-Max: 0.5A
Output Voltage Range: 0.81V to 15V
Switching Frequency-Max: 1.4MHz
Package Style:  TSOT-23-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,490.00
USD
Quantity
Unit Price
3,000+
$0.83
Product Variant Information section