text.skipToContent text.skipToNavigation

Manufacturer Part #

MP8352DL-LF-Z

MP8352 Series 6 V 6 A 800 kHz Surface Mount Step-Down Converter - QFN-14

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP8352DL-LF-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3V to 6V
Output Current-Max: 6A
Switching Frequency-Max: 800kHz
Package Style:  QFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$10,850.00
USD
Quantity
Unit Price
5,000+
$2.17
Product Variant Information section