text.skipToContent text.skipToNavigation

Manufacturer Part #

MP9473GL-Z

36 V 3.5 A SMT High-Efficiency Fast-Transient Step-Down Converter - QFN-20

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Date Code: 2543
Product Specification Section
Monolithic Power Systems MP9473GL-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 36V
Output Current-Max: 3.5A
Output Voltage Range: 0.8V to 32.4V
Output Type: Adjustable
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Quiescent Current: 500µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,587
USA:
6,587
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.15
USD
Quantity
Unit Price
1
$3.15
20
$2.86
100
$2.71
500
$2.55
2,500+
$2.40