text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1593AMNTWG

NCP1593 Series 5.5 V 3 A 1130 kHz Buck SMT Switching Regulator - DFN-10

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP1593AMNTWG - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 5.5V
Output Current-Max: 3A
Output Voltage Range: 4V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 1130kHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 100%
Efficiency: 90%
No. of Outputs: 1
Quiescent Current: 1.5mA
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,215.00
USD
Quantity
Unit Price
3,000
$0.405
6,000
$0.40
9,000+
$0.395
Product Variant Information section