Manufacturer Part #
PAM2319AYAA
PAM2319 Series 5.5V 2A Dual High Efficiency PWM Step Down DC-DC Converter-WDFN12
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated PAM2319AYAA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated PAM2319AYAA - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 2.7V to 5.5V |
| Output Voltage Range: | 1V to 3.3V |
| Switching Frequency-Max: | 3MHz |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.35
6,000
$0.345
9,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount