text.skipToContent text.skipToNavigation

Manufacturer Part #

SIC431AED-T1-GE3

Switching Voltage Regulators 4.5-24V 24A 50uA microBUCK MLP44-24

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIC431AED-T1-GE3 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3V to 24V
Output Current-Max: 24A
Output Voltage Range: 0.6V to 20V
Output Type: Adjustable
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +125°C
Efficiency: 97%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Mounting Method: Surface Mount
Features & Applications
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 24A 24-PowerWFQFN
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,320.00
USD
Quantity
Unit Price
3,000+
$1.44
Product Variant Information section