text.skipToContent text.skipToNavigation

Manufacturer Part #

ST1PS02D1QTR

super low IQ buck converter

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics ST1PS02D1QTR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 1.8V to 5.5V
Output Current-Max: 400mA
Output Voltage Range: 1V to 3.3V
Output Type: Adjustable
Switching Frequency-Max: 2MHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 100%
Efficiency: 92%
No. of Outputs: 1
Quiescent Current: 500nA
Storage Temperature Range: -55°C to +150°C
Product Status: Active
Package Style:  TQFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,400.00
USD
Quantity
Unit Price
5,000+
$0.68