text.skipToContent text.skipToNavigation

Manufacturer Part #

ST1S06APUR

ST1S06 Series 2.7 V to 6 V 1.5 A 1.5 MHz Voltage Switching Regulator - DFN-6EP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST1S06APUR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 6V
Output Current-Max: 1.5A
Switching Frequency-Max: 1.8MHz
Package Style:  DFN-6D
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,680.00
USD
Quantity
Unit Price
3,000
$0.56
6,000+
$0.545
Product Variant Information section