text.skipToContent text.skipToNavigation

Manufacturer Part #

TL431ACL5T

TL431 Series Adjustable 2.5 to 36 V ±1 % Shunt Voltage Reference - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TL431ACL5T - Technical Attributes
Attributes Table
Type: Shunt Adjustable
Tolerance (%): ±1%
Rated Current: 1mA to 100mA
Rated Voltage: 2.495V to 36V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$1,008.00
USD
Quantity
Unit Price
3,000
$0.114
6,000
$0.112
15,000
$0.111
30,000+
$0.109
Product Variant Information section