text.skipToContent text.skipToNavigation

Manufacturer Part #

MP23DB02MMTR

MEMS audio sensor Multi performance mode digital microphone

Product Specification Section
STMicroelectronics MP23DB02MMTR - Technical Attributes
Attributes Table
Type: MEMS
Directional: Omnidirectional
Frequency: 0.768MHz
Sensitivity: -26dBm
Signal-to-Ratio-Nom: 64dB
Supply Voltage: 1.6V to 3.6V
Supply Current: 800µA
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$8,350.00
USD
Quantity
Unit Price
5,000+
$1.67