text.skipToContent text.skipToNavigation

Manufacturer Part #

LSM6DSV16BTR

3.6 V Accelerometer Gyroscope High-accuracy 6 Axis Automotive Sensor  - LGA-14L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2416
Product Specification Section
STMicroelectronics LSM6DSV16BTR - Technical Attributes
Attributes Table
Type: Accelerometer, Gyroscope, Temperature, 6 Axis
Output Type: I2C
Supply Current: 0.95mA
Supply Voltage: 1.71V to 3.6V
Temperature Range: -40°C to +85°C
Package Style:  LGA-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.77
USD
Quantity
Unit Price
1
$6.77
5
$6.39
25
$6.02
50
$5.86
150+
$5.60