text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS756SCB-050B-PFF-T

ACS756 Series 5 V 50 A 120 kHz Through Hole Hall Effect Current Sensor- CB-5-PFF

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems ACS756SCB-050B-PFF-T - Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Operating Frequency: 120kHz
Supply Current: 10mA
Supply Voltage: 3V to 5.5V
Operating Temperature: -20°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1632
Multiple Of:
408
Total
$9,481.92
USD
Quantity
Unit Price
408+
$5.81
Product Variant Information section