text.skipToContent text.skipToNavigation

Manufacturer Part #

MCS1823GQTE-510BRN-Z

Ultra-Small Package Linear Hall-Effect Current Sensor with Overcurrent Detection

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Date Code: 2528
Product Specification Section
Monolithic Power Systems MCS1823GQTE-510BRN-Z - Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Operating Frequency: 120kHz
Supply Current: 12mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  TQFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,083
USA:
8,083
Cost Per Unit
$6.18
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$2.68 USD Each
Total
$12.36
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.