text.skipToContent text.skipToNavigation

Manufacturer Part #

02560994-000

DC-SE Series General purpose 8.5 to 28VDC 5mA 200 Hz LVDT Position Sensor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 02560994-000 - Technical Attributes
Attributes Table
Type: Linear
Output Type: Voltage
Supply Voltage: 8.5V to 28V
Supply Current: 6mA to 10mA
Operating Temp Range: -25°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,067.48
USD
Quantity
Unit Price
1
$541.64
2
$533.74
3
$529.17
4
$525.96
5+
$515.84
Product Variant Information section