text.skipToContent text.skipToNavigation

Manufacturer Part #

AP1302CSSL00SMGA0-DR2

AP1302 Series 4224 H x 3156 V 13 MP Image Signal Processor - VFBGA-120

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi AP1302CSSL00SMGA0-DR2 - Technical Attributes
Attributes Table
Sensor Type: CMOS
Supply Voltage: 1.14V to 1.98V
Active Pixel: 4224 x 3156
Operating Temp Range: -30°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$411.50
USD
Quantity
Unit Price
50
$8.23
100
$8.19
150
$8.17
250
$8.14
500+
$8.07
Product Variant Information section