Manufacturer Part #
A1308LLHLT-2-T
LINEAR HALL EFFECT SENSOR IC
Product Specification Section
Allegro MicroSystems A1308LLHLT-2-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Allegro MicroSystems A1308LLHLT-2-T - Technical Attributes
Attributes Table
| Type: | Hall Switch / Latch |
| Output Current: | 2mA |
| Supply Voltage: | 4.5V to 5.5V |
| Supply Current: | 9mA to 11.5mA |
| Operating Temp Range: | -40°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000+
$0.62
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount