text.skipToContent text.skipToNavigation

Manufacturer Part #

A31010SEHALX-4

A31010 Series 3.5 V 10 kHz Analog Output Linear Hall Effect Sensor IC - DFN-6

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Allegro MicroSystems A31010SEHALX-4 - Technical Attributes
Attributes Table
Type: Linear Hall
Supply Voltage: 2.5V to 3.5V
Supply Current: 3.2mA to 3.6mA
Sensing Range: 0mT to 65mT
Interface: Analog
Operating Temp Range: -20°C to +85°C
Storage Temperature Range: -65°C to +170°C
No of Terminals: 6
Moisture Sensitivity Level: 1
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,450.00
USD
Quantity
Unit Price
10,000+
$0.445
Product Variant Information section