text.skipToContent text.skipToNavigation

Manufacturer Part #

AH3774-W-7

High Voltage High Sensitivity Hall Effect Latch

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Diodes Incorporated AH3774-W-7 - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 30mA to 55mA
Supply Voltage: 3V to 28V
Supply Current: 4mA
Sensing Range: 6mT
Rise Time: 0.2µs
Fall Time: 0.1µs
Leakage Current: 0.1µA
Power Dissipation: 230mW
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +165°C
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,505
Germany:
36,505
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.82
USD
Quantity
Unit Price
1+
$0.815
Product Variant Information section