text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS693LSGTN-RSNYPH-T

ATS693LSG Series 24V 16.5mA Three-Wire Differential Vibration Resistant Sensor

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Allegro MicroSystems ATS693LSGTN-RSNYPH-T - Technical Attributes
Attributes Table
Type: Magnetic Sensor
Output Current: 25mA
Supply Voltage: 4V to 24V
Supply Current: 12mA
Rise Time: 10µs
Fall Time: 0.9µs
Leakage Current: 10µA
Interface: 3-Wire
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +170°C
No of Terminals: 4
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4800
Multiple Of:
800
Total
$12,000.00
USD
Quantity
Unit Price
800+
$2.50
Product Variant Information section