text.skipToContent text.skipToNavigation

Manufacturer Part #

GS102301

SPEED SENSORS

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
ZF Electronics GS102301 - Technical Attributes
Attributes Table
Type: Magnetic Sensor
Output Current: 25mA
Supply Voltage: 5V to 24V
Supply Current: 3mA
Operating Temp Range: -40°C to +140°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 3
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$147.45
USD
Quantity
Unit Price
100+
$29.49
Product Variant Information section