text.skipToContent text.skipToNavigation

Manufacturer Part #

30 PSI-A-4V-MINI

5 V 206.84 kPa 30 PSI Analog Absolute SAMP Pressure Sensor

ECAD Model:
Mfr. Name: Amphenol All Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2636
Product Specification Section
Amphenol All Sensors 30 PSI-A-4V-MINI - Technical Attributes
Attributes Table
Pressure Range: 206.84kPa
Sensor Type: Absolute
Output Type: Analog
Pressure Accuracy (%): ±0.5%
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 4
Dimension: 15.7 × 12.7 × 7.6 mm
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$525.00
USD
Quantity
Unit Price
10
$52.50
20
$52.11
30
$51.89
40
$51.73
50+
$51.23
Product Variant Information section