text.skipToContent text.skipToNavigation

Manufacturer Part #

SDP610-500PA

SDP610 Series 500 Pa 3.3 V Standard Digital Differential Pressure Sensor

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sensirion SDP610-500PA - Technical Attributes
Attributes Table
Pressure Range: ±500Pa
Sensor Type: Differential
Output Type: Digital
Supply Voltage: 3V to 3.6V
Supply Current: 6mA
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$2,658.40
USD
Quantity
Unit Price
1
$34.37
4
$33.94
15
$33.53
40
$33.23
100+
$32.74
Product Variant Information section