text.skipToContent text.skipToNavigation

Manufacturer Part #

JS6862

Self-Adhering Surface Temp Sensor, 650mm, 45x45, square

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Amphenol Advanced Sensors JS6862 - Technical Attributes
Attributes Table
Output Type: Analog
Operating Temp Range: -30°C to +70°C
Operating Temp Range (°F): -22°F to +158°F
Interface Type: 2-Wire
Mounting Method: Surface Mount
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.67
USD
Quantity
Unit Price
1
$2.67
25
$2.61
75
$2.58
250
$2.54
750+
$2.47
Product Variant Information section