text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXCT1109SA-7

ZXCT1109 Series Low Power Monitors Surface Mount Current Monitor - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
Diodes Incorporated ZXCT1109SA-7 - Technical Attributes
Attributes Table
Bandwidth: 0.65MHz
Quiescent Current: 3µA
Supply Voltage: 2.5V to 36V
Input Current: 19nA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,380.00
USD
Quantity
Unit Price
3,000
$0.46
6,000+
$0.45
Product Variant Information section