text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC6315-46D3UY-TR

MIC6315 Series 4.63 V 320 ms Open Drain Simple Reset/Power On Reset - SOT-143

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2111
Product Specification Section
Technical Attributes
Attributes Table
Type: Simple Reset/Power On Reset
No of Outputs: Single
Threshold Voltage: 4.63V
Supply Voltage-Max: 5.5V
Reset Timeout: 320ms
Output Type: Open Drain
No. of Monitors: 1
Supply Current-Max: 15µA
Output Voltage: 0.4V
Output Current: 20mA
Power Dissipation: 320mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,395.00
USD
Quantity
Web Price
3,000
$0.465
6,000
$0.445
9,000
$0.42
12,000
$0.40
15,000+
$0.38
Product Variant Information section