text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC708TMY

MIC708 Series 4.4 V 140 ms Surface Mount μP Supervisory Circuit - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC708TMY - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 4.4|V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The MIC705, MIC706, MIC707, and MIC708 are inexpensive mircoprocessor supervisory circuit that monitors power supplies in microprocessor based systems. The circuit functions include a watchdog timer, microprocessor reset, backup battery switchover, power failure warning and a debounced manual reset input. The MIC705 and MIC706 offer a watchdog timer function while the MIC707 and MIC708 have an active high reset output in addition to the active low reset output.

Supply voltage monitor levels of 4.65 V and 4.4 V are available. The MIC705 and MIC707 have a nominal reset threshold level of 4.65 V while the MIC706 and MIC708 have a 4.4 V nominal threshold level. When the supply voltage drops below the respective reset threshold level, /RESET is asserted.

Features :

  • Debounced manual reset input is TTL/CMOS Compatible
  • Watchdog timer, 1.6s (MIC705/706)
  • 4.65 V or 4.40 V Precision Voltage Monitor
  • Early power fail warning or low battery detect

Applications :

  • Automotive systems
  • Intelligent systems
  • Critical microprocessor power monitoring
  • Battery powered computers
  • Computers
  • Controllers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2660
Multiple Of:
95
Total
$824.60
USD
Quantity
Unit Price
95
$0.325
380
$0.315
1,425
$0.31
3,800
$0.305
9,500+
$0.295
Product Variant Information section