text.skipToContent text.skipToNavigation

Manufacturer Part #

STM818LM6F

STM818 Series 4.65 V 140 ms 5 V Supervisor with Battery Switchover - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM818LM6F - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 4.65|V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,550.00
USD
Quantity
Unit Price
2,500+
$1.42
Product Variant Information section