text.skipToContent text.skipToNavigation

Manufacturer Part #

CS82C54Z

82C54 Series 5.5 V 10 mA 8 MHz CMOS Programmable Interval Timer - PLCC-28

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas CS82C54Z - Technical Attributes
Attributes Table
Type: Programmable Timer
No of Channels: 3
Operating Frequency: 8MHz
Supply Voltage-Max: 5.5V
Supply Current: 10mA
High Level Output Current: -2.5mA
Low Level Output Current: 2.5mA
Number Of Timers: 6
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  PLCC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
888
Multiple Of:
444
Total
$10,149.84
USD
Quantity
Unit Price
444+
$11.43
Product Variant Information section