text.skipToContent text.skipToNavigation

Manufacturer Part #

ID82C54

82C54 Series 8 V 10 uA Through Hole Programmable Timer - CERDIP-24

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ID82C54 - Technical Attributes
Attributes Table
Type: Programmable Timer
Supply Voltage-Max: 8V
Supply Current: 10µA
Number Of Timers: 1
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  CERDIP-24
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
165
Multiple Of:
165
Total
$9,347.25
USD
Quantity
Unit Price
165+
$56.65
Product Variant Information section