text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2561-E/MF

MCP2561 Series 5.5 V Surface Mount High Speed CAN Transceiver - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP2561-E/MF - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Data Rate-Max: 1MBd
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
480
Multiple Of:
120
Total
$472.80
USD
Quantity
Unit Price
20
$1.04
50
$1.02
200
$0.985
500
$0.965
2,000+
$0.92
Product Variant Information section