text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2562-E/MF

MCP2562 Series 5 V Surface Mount High-Speed CAN Transceiver - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP2562-E/MF - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 2
Data Rate-Max: 1MBd
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
480
Multiple Of:
120
Total
$537.60
USD
Quantity
Unit Price
120
$1.13
360
$1.12
600
$1.11
1,800
$1.10
3,000+
$1.08
Product Variant Information section