Manufacturer Part #
4249-NB42112B
custom
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Package Style:SSOP-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi 4249-NB42112B - Technical Attributes
Attributes Table
| Supply Voltage-Nom: | 3V to 5.5V |
| Interface: | 3-Wire SPI |
| Supply Current: | 3mA |
| Operating Temp Range: | -40°C to +120°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.0479
20,000
$0.0471
30,000
$0.0466
40,000+
$0.046
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SSOP-16
Mounting Method:
Surface Mount