text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8091RNBCA-TR

10/100 PHY w/EEE & WOL, 0.11u

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
Microchip KSZ8091RNBCA-TR - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.8V to 3.3V
No of Functions / Channels: 2
Interface Type: MII/RMII
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
31,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,480.00
USD
Quantity
Unit Price
1,000+
$1.48
Product Variant Information section