text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN8720AI-CP

LAN8720AI Series 3 V 25 MHz Small Footprint RMII 10/100 Ethernet Transceiver

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Microchip LAN8720AI-CP - Technical Attributes
Attributes Table
Data Rate: 100Mbps
Supply Voltage-Nom: 1.08V to 1.32V
Supply Current: 45mA
Duplex: Half/Full Duplex
Power Dissipation: 148mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
No of Functions / Channels: 1
Interface Type: RMII
No. of Transceivers: 1
No of Terminals: 24
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,768
USA:
5,768
20,580
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.40
USD
Quantity
Unit Price
20
$1.07
40
$1.06
100
$1.05
250
$1.03
500+
$1.01
Product Variant Information section