text.skipToContent text.skipToNavigation

Manufacturer Part #

APTDR90X1601G

APTDR90X1601G: 1600 V 90 A 3 Phase Rectifier Bridge Power Module - SPI

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APTDR90X1601G - Technical Attributes
Attributes Table
Type: Three Phase
Reverse Voltage-Max [Vrrm]: 1600V
Peak Current-Max: 850A
Reverse Current-Max: 50µA
Average Forward Current-Max: 90A
Forward Voltage: 1.3V
Operating Temp Range: -40°C to +150°C
Thermal Resistance: 0.85°C/W
Storage Temperature Range: -40°C to +125°C
No of Terminals: 12
Package Style:  SP-1
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
18
Multiple Of:
1
Total
$1,002.24
USD
Quantity
Unit Price
1
$56.81
3
$56.03
5
$55.68
20
$54.72
30+
$54.10
Product Variant Information section