text.skipToContent text.skipToNavigation

Manufacturer Part #

DF08S

DF08S Series 1.5 A 800 V 5 uA Surface Mount Bridge Rectifier -SDIP-4

Product Specification Section
onsemi DF08S - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Reverse Voltage-Max [Vrrm]: 800V
Peak Current-Max: 50A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Mounting Method: Surface Mount
Features & Applications

The DF08S is a Bridge rectifier with 1.5 A of forward current and reverse voltage(Vr) of 800 V. Available in surface mount SDIP-4 package .

Features:

  • Surge overload rating: 50 amperes peak
  • Glass passivated junction
  • Low leakage
  • UL certified, UL #E111753 and E326243

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
4500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$945.00
USD
Quantity
Unit Price
1,500
$0.215
3,000
$0.21
6,000+
$0.205