text.skipToContent text.skipToNavigation

Manufacturer Part #

GBU8D-E3/45

Diode Rectifier Bridge Single 200V 8A 4-Pin Case GBU Tube

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay GBU8D-E3/45 - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 3.9A
Reverse Voltage-Max [Vrrm]: 200V
Peak Current-Max: 200A
RMS Voltage-Max: 140V
Reverse Current-Max: 5µA
Forward Voltage: 1V
DC Blocking Voltage: 200V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 20°C/W
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 68pF
No of Terminals: 4
Package Style:  GBU-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$476.00
USD
Quantity
Unit Price
40
$0.64
100
$0.625
400
$0.605
800
$0.595
2,000+
$0.575
Product Variant Information section