Manufacturer Part #
GSIB2540-E3/45
GSIB2540 Series Single Phase 25 A 400 V Single In Line Bridge Rectifier-GSIB-5S
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tube Package Style:GSIB-5S Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay GSIB2540-E3/45 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay GSIB2540-E3/45 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 25A |
| Reverse Voltage-Max [Vrrm]: | 400V |
| Peak Current-Max: | 350A |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1V |
| Package Style: | GSIB-5S |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
20
$0.98
2,400
$0.965
3,600+
$0.955
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Package Style:
GSIB-5S
Mounting Method:
Surface Mount