text.skipToContent text.skipToNavigation

Manufacturer Part #

SST506-LF

SST500 Series 50 V 1.4 mA Surface Mount Current Regulator Diode

ECAD Model:
Mfr. Name: Calogic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Calogic SST506-LF - Technical Attributes
Attributes Table
Regulator Current-Nom: 1.4mA
Limiting Voltage-Max: 2.5V
Operating Voltage: 50V
Power Dissipation: 360mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
2500
Total
$4,000.00
USD
Quantity
Unit Price
2,500+
$0.80
Product Variant Information section