text.skipToContent text.skipToNavigation

Manufacturer Part #

RS3A-13-F

Diode 50 V 3A Surface Mount SMC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Diodes Incorporated RS3A-13-F - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 3A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Recovery Time-Max: 150ns
Peak Current-Max: 100A
Operating Temp Range: -65°C to +150°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$432.00
USD
Quantity
Unit Price
3,000
$0.144
6,000
$0.143
9,000
$0.141
12,000+
$0.14
Product Variant Information section