text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR10100CT-G1

Schottky Diodes & Rectifiers Schottky Rectifier

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated MBR10100CT-G1 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 10A
Peak Current-Max: 110A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.05A
Forward Voltage: 0.84V
Thermal Resistance: 4°C/W
Operating Temp Range: -55°C to +175°C
Leakage Current: 0.05mA
Configuration: Dual diode
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
2,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.00
USD
Quantity
Unit Price
100
$0.24
250
$0.235
1,000
$0.23
2,500
$0.225
6,250+
$0.22
Product Variant Information section