text.skipToContent text.skipToNavigation

Manufacturer Part #

SS16

Schottky Diodes & Rectifiers 1A, 60V, Schottky Rectifier

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Taiwan Semiconductor SS16 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 200µA
Forward Voltage: 750mV
Thermal Resistance: 28°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Single
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
Germany:
60,000
322,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$192.75
USD
Quantity
Unit Price
7,500
$0.0257
15,000
$0.0253
22,500
$0.025
30,000
$0.0249
37,500+
$0.0243
Product Variant Information section