text.skipToContent text.skipToNavigation

Manufacturer Part #

SS22-E3/5BT

SS22 Series 20 V 2 A Surface Mount Schottky Barrier Rectifier - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SS22-E3/5BT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 0.4mA
Forward Voltage: 0.5V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3200
Multiple Of:
3200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$256.96
USD
Quantity
Unit Price
3,200
$0.0803
6,400
$0.0789
9,600
$0.0781
12,800
$0.0775
16,000+
$0.0757
Product Variant Information section